DIOTEC BAT54SW
| Manufacturer | |
| MPN | BAT54SW |
| LCSC Part # | C22442410 |
| Packaging | SOT-323(SC-70) |
| Customer # | |
| Key Attributes | 1 Pair Series Connection 30V 200mA 240mV@100uA SOT-323(SC-70) Diode Arrays |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | DIOTEC | |
| Packaging | SOT-323(SC-70) | |
| Reverse Leakage Current (Ir) | 3uA@30V | |
| Diode Configuration | 1 Pair Series Connection | |
| Voltage - DC Reverse(Vr) | 30V | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Non-Repetitive Peak Forward Surge Current | 600mA | |
| Current - Rectified | 200mA | |
| Voltage - Forward(Vf@If) | 240mV@100uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultra-high switching speed
- Low junction capacitance
- Low leakage current
- Compliant with RoHS (no exemptions), REACH, and conflict minerals regulations
Applications
AI Translation
- Signal processing
- High-speed switching
- Polarity protection
In-Stock: 2,760
2,760 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0473 | $ 0.47 |
| 100+ | $ 0.0379 | $ 3.79 |
| 300+ | $ 0.0331 | $ 9.93 |
| 3,000+ | $ 0.0296 | $ 88.80 |
| 6,000+ | $ 0.0268 | $ 160.80 |
| 9,000+ | $ 0.0254 | $ 228.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | DIOTEC | |
| Packaging | SOT-323(SC-70) | |
| Reverse Leakage Current (Ir) | 3uA@30V | |
| Diode Configuration | 1 Pair Series Connection | |
| Voltage - DC Reverse(Vr) | 30V | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Non-Repetitive Peak Forward Surge Current | 600mA | |
| Current - Rectified | 200mA | |
| Voltage - Forward(Vf@If) | 240mV@100uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultra-high switching speed
- Low junction capacitance
- Low leakage current
- Compliant with RoHS (no exemptions), REACH, and conflict minerals regulations
Applications
AI Translation
- Signal processing
- High-speed switching
- Polarity protection
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



