Littelfuse 913-008
| Manufacturer | |
| MPN | 913-008 |
| LCSC Part # | C22441656 |
| Packaging | - |
| Customer # | |
| Key Attributes | Circuit Protection Accessories |
| Datasheet | Littelfuse 913-008 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Circuit Protection Accessories | |
| Manufacturer | Littelfuse | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Circuit Protection Accessories | |
| Manufacturer | Littelfuse |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
The ATO 155 Series 32V stackable panel mount fuse holders feature a ring-terminal lead wire for easy installation of ATO or FKS blade automotive fuses (sold separately unless otherwise noted). Configurations with black 14 AWG wire are compatible with fuses rated up to 20 amperes, while panel mount fuse holder models with orange 10 AWG wire accommodate fuses up to 30 amperes. The stackable fuse holder can also be used with additional ATO 155 Series fuse holders to create a fuse block for multiple fuses.
Features
- Accommodates up to 20A or 30A ATO or FKS blade fuses (sold separately unless otherwise specified)
- Available in configurations with black 14 AWG wire or orange 10 AWG wire for different applications
- Stackable fuse holder body pairs with additional ATO 155 series fuse holders to create multi-fuse blocks
- Individual fuse holder assembly components also available separately, including bodies, UL-listed bodies, and crimp terminals for various wire gauges
Applications
- Automotive
- Electronic Equipment
- Small Auxiliary Circuit Protection
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Circuit Protection Accessories | |
| Manufacturer | Littelfuse | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Circuit Protection Accessories | |
| Manufacturer | Littelfuse |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
The ATO 155 Series 32V stackable panel mount fuse holders feature a ring-terminal lead wire for easy installation of ATO or FKS blade automotive fuses (sold separately unless otherwise noted). Configurations with black 14 AWG wire are compatible with fuses rated up to 20 amperes, while panel mount fuse holder models with orange 10 AWG wire accommodate fuses up to 30 amperes. The stackable fuse holder can also be used with additional ATO 155 Series fuse holders to create a fuse block for multiple fuses.
Features
- Accommodates up to 20A or 30A ATO or FKS blade fuses (sold separately unless otherwise specified)
- Available in configurations with black 14 AWG wire or orange 10 AWG wire for different applications
- Stackable fuse holder body pairs with additional ATO 155 series fuse holders to create multi-fuse blocks
- Individual fuse holder assembly components also available separately, including bodies, UL-listed bodies, and crimp terminals for various wire gauges
Applications
- Automotive
- Electronic Equipment
- Small Auxiliary Circuit Protection
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

