LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
kinghelm KH-A01M-A-M5-7P product image
  • KH-A01M-A-M5-7P thumbnail 1
  • KH-A01M-A-M5-7P thumbnail 2
  • KH-A01M-A-M5-7P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

kinghelm KH-A01M-A-M5-7PRoHS

Manufacturer
kinghelmAsian Brands
MPN
KH-A01M-A-M5-7P
LCSC Part #
C22440816
Packaging
Through Hole,P=2mm
Customer #
Key Attributes
Straight Phosphor bronze Through Hole,P=2mm Spring Loaded RoHS
Datasheetpdf iconkinghelm KH-A01M-A-M5-7P
Custom CablesMOQ 1pc
In-Stock: 64
64 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3403$ 0.34
10+$ 0.3322$ 3.32
30+$ 0.3273$ 9.82
100+$ 0.3225$ 32.25
Standard Packaging32/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Spring Loaded
Manufacturerkinghelm
PackagingThrough Hole,P=2mm
Pitch2mm
Operating Temperature-40℃~+105℃
Connect TypeBlade Contact (Male)
Mounting TypeStraight
Contact MaterialPhosphor bronze
Current Rating5A
Number of Pins7P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.