kinghelm KH-A01M-A-M2-7P
| Manufacturer | kinghelmAsian Brands |
| MPN | KH-A01M-A-M2-7P |
| LCSC Part # | C22440815 |
| Packaging | Through Hole,Right Angle,P=2mm |
| Customer # | |
| Key Attributes | Right Angle Phosphor bronze Through Hole,Right Angle,P=2mm Spring Loaded RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Spring Loaded | |
| Manufacturer | kinghelm | |
| Packaging | Through Hole,Right Angle,P=2mm | |
| Pitch | 2mm | |
| Operating Temperature | -40℃~+105℃ | |
| Connect Type | Blade Contact (Male) | |
| Mounting Type | Right Angle | |
| Contact Material | Phosphor bronze | |
| Current Rating | 5A | |
| Number of Pins | 7P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Spring Loaded | |
| Manufacturer | kinghelm | |
| Packaging | Through Hole,Right Angle,P=2mm | |
| Pitch | 2mm | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Connect Type | Blade Contact (Male) | |
| Mounting Type | Right Angle | |
| Contact Material | Phosphor bronze | |
| Current Rating | 5A | |
| Number of Pins | 7P |
Report an ErrorShow similar products (0) >
In-Stock: 61
61 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5599 | $ 0.56 |
| 10+ | $ 0.4509 | $ 4.51 |
| 30+ | $ 0.3972 | $ 11.92 |
| 100+ | $ 0.3435 | $ 34.35 |
| 500+ | $ 0.3109 | $ 155.45 |
| 1,000+ | $ 0.2946 | $ 294.60 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Spring Loaded | |
| Manufacturer | kinghelm | |
| Packaging | Through Hole,Right Angle,P=2mm | |
| Pitch | 2mm | |
| Operating Temperature | -40℃~+105℃ | |
| Connect Type | Blade Contact (Male) | |
| Mounting Type | Right Angle | |
| Contact Material | Phosphor bronze | |
| Current Rating | 5A | |
| Number of Pins | 7P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Spring Loaded | |
| Manufacturer | kinghelm | |
| Packaging | Through Hole,Right Angle,P=2mm | |
| Pitch | 2mm | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Connect Type | Blade Contact (Male) | |
| Mounting Type | Right Angle | |
| Contact Material | Phosphor bronze | |
| Current Rating | 5A | |
| Number of Pins | 7P |
Report an ErrorShow similar products (0) >
C22440815 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901900 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369090 |
| INHTS | 85369010 |
| MXHTS | 8536.90.19 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901900 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369090 |
| INHTS | 85369010 |
| MXHTS | 8536.90.19 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



