PANJIT MMSZ5248B_R1_00301
| Manufacturer |
PANJIT
Asian Brands |
| Mfr. Part # | MMSZ5248B_R1_00301 |
| LCSC Part # | C22440764 |
| Package | SOD-123 |
| Customer # | |
| Key Attributes | DIODE ZENER 18V 500mW SOD-123 |
| Description | Zener Diode 18V 500mW Surface Mount SOD-123 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | PANJIT | |
| Package | SOD-123 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,900
2,900
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0232 | $ 0.46 |
200+ | $ 0.0184 | $ 3.68 |
600+ | $ 0.0157 | $ 9.42 |
3,000+ | $ 0.0141 | $ 42.30 |
9,000+ | $ 0.0127 | $ 114.30 |
21,000+ | $ 0.0119 | $ 249.90 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$