kinghelm KH-DS-62-1
| Manufacturer | kinghelmAsian Brands |
| MPN | KH-DS-62-1 |
| LCSC Part # | C22440750 |
| Packaging | Through Hole-6P,7.5x3mm |
| Customer # | |
| Key Attributes | Angle Toggle Through Hole-6P,7.5x3mm Limit Switches RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | kinghelm | |
| Packaging | Through Hole-6P,7.5x3mm | |
| Length | 3mm | |
| Width | 7.5mm | |
| Operating Temperature | -10℃~+60℃ | |
| Actuator Style | Angle Toggle | |
| Switch Height | 8.55mm |
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | kinghelm | |
| Packaging | Through Hole-6P,7.5x3mm | |
| Length | 3mm |
| Type | Description | |
|---|---|---|
| Width | 7.5mm | |
| Operating Temperature | -10℃~+60℃ | |
| Actuator Style | Angle Toggle | |
| Switch Height | 8.55mm |
Report an ErrorShow similar products (0) >
In-Stock: 3
3 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3935 | $ 0.39 |
| 10+ | $ 0.3094 | $ 3.09 |
| 30+ | $ 0.2729 | $ 8.19 |
| 100+ | $ 0.2285 | $ 22.85 |
| 500+ | $ 0.2079 | $ 103.95 |
| 1,000+ | $ 0.1952 | $ 195.20 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | kinghelm | |
| Packaging | Through Hole-6P,7.5x3mm | |
| Length | 3mm | |
| Width | 7.5mm | |
| Operating Temperature | -10℃~+60℃ | |
| Actuator Style | Angle Toggle | |
| Switch Height | 8.55mm |
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | kinghelm | |
| Packaging | Through Hole-6P,7.5x3mm | |
| Length | 3mm |
| Type | Description | |
|---|---|---|
| Width | 7.5mm | |
| Operating Temperature | -10℃~+60℃ | |
| Actuator Style | Angle Toggle | |
| Switch Height | 8.55mm |
Report an ErrorShow similar products (0) >
C22440750 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



