kinghelm KH-DS1AB-500-T12
| Manufacturer | kinghelmAsian Brands |
| MPN | KH-DS1AB-500-T12 |
| LCSC Part # | C22440749 |
| Packaging | SMD-4P,5.7x2mm |
| Customer # | |
| Key Attributes | Angle Toggle SPST-NO SMD-4P,5.7x2mm Limit Switches RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | kinghelm | |
| Packaging | SMD-4P,5.7x2mm | |
| Length | 2mm | |
| Operating Temperature | -10℃~+60℃ | |
| Actuator Style | Angle Toggle | |
| Circuit | SPST-NO | |
| Switch Height | 6.35mm |
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | kinghelm | |
| Packaging | SMD-4P,5.7x2mm | |
| Length | 2mm |
| Type | Description | |
|---|---|---|
| Operating Temperature | -10℃~+60℃ | |
| Actuator Style | Angle Toggle | |
| Circuit | SPST-NO | |
| Switch Height | 6.35mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.2342 | $ 1.17 |
| 50+ | $ 0.1839 | $ 9.20 |
| 150+ | $ 0.1624 | $ 24.36 |
| 1,000+ | $ 0.1355 | $ 135.50 |
| 2,000+ | $ 0.1235 | $ 247.00 |
| 5,000+ | $ 0.1163 | $ 581.50 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | kinghelm | |
| Packaging | SMD-4P,5.7x2mm | |
| Length | 2mm | |
| Operating Temperature | -10℃~+60℃ | |
| Actuator Style | Angle Toggle | |
| Circuit | SPST-NO | |
| Switch Height | 6.35mm |
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | kinghelm | |
| Packaging | SMD-4P,5.7x2mm | |
| Length | 2mm |
| Type | Description | |
|---|---|---|
| Operating Temperature | -10℃~+60℃ | |
| Actuator Style | Angle Toggle | |
| Circuit | SPST-NO | |
| Switch Height | 6.35mm |
Report an ErrorShow similar products (0) >
C22440749 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



