kinghelm KH-DS1AB-270-30T25
| Manufacturer | kinghelmAsian Brands |
| MPN | KH-DS1AB-270-30T25 |
| LCSC Part # | C22440733 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | Angle Toggle SPST-NO SMD Limit Switches RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | kinghelm | |
| Packaging | SMD | |
| Length | 1.75mm | |
| Width | 6.1mm | |
| Operating Temperature | -10℃~+60℃ | |
| Actuator Style | Angle Toggle | |
| Circuit | SPST-NO | |
| Switch Height | 6.55mm |
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | kinghelm | |
| Packaging | SMD | |
| Length | 1.75mm | |
| Width | 6.1mm |
| Type | Description | |
|---|---|---|
| Operating Temperature | -10℃~+60℃ | |
| Actuator Style | Angle Toggle | |
| Circuit | SPST-NO | |
| Switch Height | 6.55mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.1931 | $ 0.97 |
| 50+ | $ 0.1516 | $ 7.58 |
| 150+ | $ 0.1339 | $ 20.09 |
| 1,000+ | $ 0.1117 | $ 111.70 |
| 2,000+ | $ 0.1018 | $ 203.60 |
| 5,000+ | $ 0.0959 | $ 479.50 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | kinghelm | |
| Packaging | SMD | |
| Length | 1.75mm | |
| Width | 6.1mm | |
| Operating Temperature | -10℃~+60℃ | |
| Actuator Style | Angle Toggle | |
| Circuit | SPST-NO | |
| Switch Height | 6.55mm |
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | kinghelm | |
| Packaging | SMD | |
| Length | 1.75mm | |
| Width | 6.1mm |
| Type | Description | |
|---|---|---|
| Operating Temperature | -10℃~+60℃ | |
| Actuator Style | Angle Toggle | |
| Circuit | SPST-NO | |
| Switch Height | 6.55mm |
Report an ErrorShow similar products (0) >
C22440733 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



