HXY MOSFET HCESD1006UC5VB-M
| Manufacturer |
HXY MOSFET
Asian Brands |
| Mfr. Part # | HCESD1006UC5VB-M |
| LCSC Part # | C22439955 |
| Package | DFN1006-2L |
| Customer # | |
| Key Attributes | ESD DIODE 5VWM 15VC DFN1006-2L |
| Description | 4A 15V 60W@8/20us 6V Unidirectional 5V DFN1006-2L TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | HXY MOSFET | |
| Package | DFN1006-2L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
20+ | $ 0.0151 $ 0.0136 | $ 0.27 |
200+ | $ 0.0148 $ 0.0134 | $ 2.68 |
600+ | $ 0.0145 $ 0.0131 | $ 7.86 |
2,000+ | $ 0.0143 $ 0.0129 | $ 25.80 |
Standard Packaging 10000/Full
Reel | ||