HXY MOSFET HSZESD9101P2T5G
| Manufacturer |
HXY MOSFET
Asian Brands |
| Mfr. Part # | HSZESD9101P2T5G |
| LCSC Part # | C22439886 |
| Package | SOD-923 |
| Customer # | |
| Key Attributes | ESD DIODE 5VWM 15VC SOD-923 |
| Description | 4A 15V 60W@8/20us 5.4V Unidirectional 5V SOD-923 TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | HXY MOSFET | |
| Package | SOD-923 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 8000 |
| Sales Unit | Piece |
In-Stock:
180 
180
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.053 $ 0.0451 | $ 0.23 |
50+ | $ 0.0518 $ 0.0441 | $ 2.21 |
150+ | $ 0.0509 $ 0.0433 | $ 6.50 |
500+ | $ 0.0501 $ 0.0426 | $ 21.30 |
Standard Packaging 8000/Full
Reel | ||
Better price for more quantity?
$