Dersonic CFK2A182JC1F7B04UA00
| Manufacturer |
Dersonic
Asian Brands |
| Mfr. Part # | CFK2A182JC1F7B04UA00 |
| LCSC Part # | C22439709 |
| Package | Through Hole,P=5.08mm |
| Customer # | |
| Key Attributes | CAP FILM 1.8nF ±5% 100V TH |
| Description | 1.8nF ±5% 100V Film Capacitor Through Hole P=5.08mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | Dersonic | |
| Package | Through Hole,P=5.08mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
1,780 
1,780
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0369 $ 0.0296 | $ 0.30 |
100+ | $ 0.0292 $ 0.0234 | $ 2.34 |
300+ | $ 0.0253 $ 0.0203 | $ 6.09 |
1,000+ | $ 0.0224 $ 0.0180 | $ 18.00 |
5,000+ | $ 0.0201 $ 0.0161 | $ 80.50 |
10,000+ | $ 0.0189 $ 0.0152 | $ 152.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$