Dersonic CFK2A105JC1F7B0C7A00
| Manufacturer |
Dersonic
Asian Brands |
| Mfr. Part # | CFK2A105JC1F7B0C7A00 |
| LCSC Part # | C22439708 |
| Package | Through Hole,P=5.08mm |
| Customer # | |
| Key Attributes | CAP FILM 1uF ±5% 100V TH |
| Description | 1uF ±5% 100V Film Capacitor Through Hole P=5.08mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | Dersonic | |
| Package | Through Hole,P=5.08mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
860 
860
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1756 $ 0.1581 | $ 0.79 |
50+ | $ 0.1379 $ 0.1242 | $ 6.21 |
150+ | $ 0.1218 $ 0.1097 | $ 16.46 |
500+ | $ 0.1016 $ 0.0915 | $ 45.75 |
2,500+ | $ 0.0926 $ 0.0834 | $ 208.50 |
5,000+ | $ 0.0872 $ 0.0785 | $ 392.50 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$