Dersonic CFK2A155JC1F7B0C7A00
| Manufacturer |
Dersonic
Asian Brands |
| Mfr. Part # | CFK2A155JC1F7B0C7A00 |
| LCSC Part # | C22439653 |
| Package | Through Hole,P=5.08mm |
| Customer # | |
| Key Attributes | CAP FILM 1.5uF ±5% 100V TH |
| Description | 1.5uF ±5% 100V Film Capacitor Through Hole P=5.08mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | Dersonic | |
| Package | Through Hole,P=5.08mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
1,565 
1,565
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2018 $ 0.1615 | $ 0.81 |
50+ | $ 0.1757 $ 0.1406 | $ 7.03 |
150+ | $ 0.1645 $ 0.1316 | $ 19.74 |
500+ | $ 0.1505 $ 0.1204 | $ 60.20 |
2,500+ | $ 0.1443 $ 0.1155 | $ 288.75 |
5,000+ | $ 0.1406 $ 0.1125 | $ 562.50 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$