Images are for reference only
EDA Models

Dersonic CFK2A223JC1F7B04UA00

Manufacturer
Dersonic
Asian Brands
Mfr. Part #
CFK2A223JC1F7B04UA00
LCSC Part #
C22439649
Package
Through Hole,P=5.08mm
Customer #
Key Attributes
CAP FILM 22nF ±5% 100V TH
Description
22nF ±5% 100V Film Capacitor Through Hole P=5.08mm
Datasheet pdf icon Dersonic CFK2A223JC1F7B04UA00

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Capacitors/Thin Film Capacitors
Manufacturer Dersonic
Package Through Hole,P=5.08mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN -
CNHTS 8532909000
USHTS -
TARIC -
CAHTS -
BRHTS -
INHTS -
MXHTS -

Related Resources

Type Link
Datasheet pdf icon Dersonic CFK2A223JC1F7B04UA00
EDA Models

Additional Information

Type Details
Minimum 10
Multiple 10
Standard Packaging 1000
Sales Unit Piece
In-Stock: 1,630
1,630 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
10+
$ 0.0369 $ 0.0296 $ 0.30
100+
$ 0.0292 $ 0.0234 $ 2.34
300+
$ 0.0253 $ 0.0203 $ 6.09
1,000+
$ 0.0224 $ 0.0180 $ 18.00
5,000+
$ 0.0201 $ 0.0161 $ 80.50
10,000+
$ 0.0189 $ 0.0152 $ 152.00
Standard Packaging 1000/Full Bag
Better price for more quantity?
$