Dersonic CFC2G474JI1IC50EB100
| Manufacturer |
Dersonic
Asian Brands |
| Mfr. Part # | CFC2G474JI1IC50EB100 |
| LCSC Part # | C22439644 |
| Package | Through Hole,P=20mm |
| Customer # | |
| Key Attributes | CAP FILM 470nF ±5% 400V TH |
| Description | 470nF Film Capacitor ±5% 400V Through Hole P=20mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | Dersonic | |
| Package | Through Hole,P=20mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 300 |
| Sales Unit | Piece |
In-Stock:
1,870 
1,870
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1034 $ 0.0828 | $ 0.41 |
50+ | $ 0.0817 $ 0.0654 | $ 3.27 |
300+ | $ 0.0709 $ 0.0568 | $ 17.04 |
600+ | $ 0.0628 $ 0.0503 | $ 30.18 |
2,400+ | $ 0.0563 $ 0.0451 | $ 108.24 |
5,100+ | $ 0.0531 $ 0.0425 | $ 216.75 |
Standard Packaging 300/Full
Bag | ||
Better price for more quantity?
$