LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HANSCHIP semiconductor LM2596HVS-ADJRG product image
  • LM2596HVS-ADJRG thumbnail 1
  • LM2596HVS-ADJRG thumbnail 2
  • LM2596HVS-ADJRG thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HANSCHIP semiconductor LM2596HVS-ADJRGRoHS

Manufacturer
MPN
LM2596HVS-ADJRG
LCSC Part #
C22439312
Packaging
TO-263-5
Customer #
Key Attributes
3A 150kHz DC switching voltage regulator circuit
Datasheetpdf iconHANSCHIP semiconductor LM2596HVS-ADJRG
In-Stock: 1,089
1,089 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7853$ 0.79
10+$ 0.6325$ 6.33
30+$ 0.5568$ 16.70
100+$ 0.4796$ 47.96
500+$ 0.4345$ 217.25
1,000+$ 0.412$ 412.00
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerHANSCHIP semiconductor
PackagingTO-263-5
Operating Temperature-40℃~+125℃@(TJ)
Frequency - Switching150kHz
FunctionStep-down type
Number of Outputs1
FeaturesOvercurrent Protection
Output TypeAdjustable
TopologyBuck
Operating Voltage5V~57V
Switch tube (built-in/external)Built-in
Output Voltage1.23V~37V
Output Current3A
Quiescent Current2mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Introduction

AI Translation

This is a 150KHz fixed-frequency PWM DC-DC buck converter capable of 3A output current, featuring high efficiency, low ripple, high line regulation, and load regulation. The device operates in PWM mode, enabling linear duty cycle adjustment from 0 to 100%. An on-chip fixed-frequency oscillator and frequency compensation module minimize the required external component count. Additional integrated features include enable control with hysteresis, over-temperature protection, over-current protection, and secondary over-current protection. When secondary over-current protection is triggered, the operating frequency is reduced from 150KHz to 50KHz. The primary function is to convert high-ripple, high-noise, high-voltage DC input into stable, low-ripple, low-noise, low-voltage DC output. The product family is offered in four output voltage versions: fixed 3.3V, 5V, 12V, and an adjustable output voltage version.

Features

AI Translation
  • Input voltage range: 4.5V~40V (57V for high-voltage models)
  • Regulated output: 3.3V, 5V, 12V, 15V fixed output and adjustable output (adjustable range: 1.23V~37V, 54V for high-voltage models)
  • Adjustable duty cycle range: 0~100%
  • Minimum saturation voltage drop: 1.5V
  • Fixed operating frequency: 150KHz
  • Fixed output current capability: 3A
  • ON-OFF hysteresis switching function
  • Built-in over-temperature protection and over-current protection
  • Built-in frequency compensation
  • High efficiency, high line regulation and load regulation

Applications

AI Translation
  • LCD monitors
  • LCD TVs
  • Digital photo frames
  • TV set-top boxes
  • Modems
  • Telephone equipment
  • Network equipment