LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
SINEDEVICE SS210B product image
  • SS210B thumbnail 1
  • SS210B thumbnail 2
  • SS210B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SINEDEVICE SS210BRoHS

Manufacturer
SINEDEVICEAsian Brands
MPN
SS210B
LCSC Part #
C22439202
Packaging
SMB
Customer #
Key Attributes
DIODE SCHOTTKY 100V SMB
Datasheetpdf iconSINEDEVICE SS210B
In-Stock: 2,360
2,360 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
20+$ 0.0343$ 0.0309$ 0.62
200+$ 0.0268$ 0.0242$ 4.84
600+$ 0.0226$ 0.0204$ 12.24
3,000+$ 0.02$ 0.0180$ 54.00
9,000+$ 0.0178$ 0.0161$ 144.90
21,000+$ 0.0167$ 0.0151$ 317.10
Standard Packaging3000/Full Reel

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerSINEDEVICE
PackagingSMB
Operating Junction Temperature Range-55℃~+150℃
Diode ConfigurationStandalone
Voltage - DC Reverse (Vr) (Max)100V
Voltage - Forward(Vf@If)850mV@2A
Reverse Leakage Current (Ir)50uA@100V
Non-Repetitive Peak Forward Surge Current50A
Current - Rectified2A

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Plastic package meets UL 94V-0 flammability rating
  • Surface mount application
  • Built-in stress relief structure for automated placement
  • Low reverse leakage current
  • High forward surge current capability
  • Terminals guaranteed to withstand soldering at 250℃ for 10 seconds