DOWO 3R075M-S5076
| Manufacturer | DOWOAsian Brands |
| MPN | 3R075M-S5076 |
| LCSC Part # | C22439035 |
| Packaging | SMD-3P,7.6x5mm |
| Customer # | |
| Key Attributes | GDT 75V 10kA 3 POLE SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | DOWO | |
| Packaging | SMD-3P,7.6x5mm | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | 7.6mm | |
| Height | 5mm | |
| Impulse Discharge Current | 10kA | |
| Tolerance | ±20% | |
| Width | 5mm | |
| Voltage - DC Spark Over (Nom) | 800V;75V | |
| Capacitance | 1pF | |
| Diameter (φD) | 5mm | |
| Number of Poles | 3 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 3-electrode arrester
- High insulation resistance
- Extremely fast response time
- Low capacitance (≤1pF)
- surge current 5KA 8/20us
- Storage and operating temperature: -40 ° - +85 °
- RoHS compliant
- Meets MSL level 1
Applications
AI Translation
- Modem
- Splitter
- Base stations
In-Stock: 9,850
9,850 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3609 | $ 1.80 |
| 50+ | $ 0.2846 | $ 14.23 |
| 150+ | $ 0.2518 | $ 37.77 |
| 1,000+ | $ 0.211 | $ 211.00 |
| 2,000+ | $ 0.1928 | $ 385.60 |
| 5,000+ | $ 0.1819 | $ 909.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |



