AOS AOTF950A70L
| Manufacturer | |
| MPN | AOTF950A70L |
| LCSC Part # | C22438940 |
| Packaging | TO-220F |
| Customer # | |
| Key Attributes | MOSFET N-CH 700V 20A TO-220F |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | AOS | |
| Packaging | TO-220F | |
| Gate Charge(Qg) | 9.4nC@10V | |
| Drain to Source Voltage | 700V | |
| Output Capacitance(Coss) | 15pF | |
| Current - Continuous Drain(Id) | 20A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4.1V | |
| Pd - Power Dissipation | - | |
| Reverse Transfer Capacitance (Crss@Vds) | 1.4pF | |
| RDS(on) | 950mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 461pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 485
485 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3145 | $ 1.57 |
| 50+ | $ 0.2438 | $ 12.19 |
| 150+ | $ 0.2135 | $ 32.03 |
| 500+ | $ 0.1757 | $ 87.85 |
| 2,000+ | $ 0.1589 | $ 317.80 |
| 5,000+ | $ 0.1487 | $ 743.50 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
