LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
ROCPU Switches SK-22D02-6 product image
  • SK-22D02-6 thumbnail 1
  • SK-22D02-6 thumbnail 2
  • SK-22D02-6 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ROCPU Switches SK-22D02-6RoHS

Manufacturer
ROCPU SwitchesAsian Brands
MPN
SK-22D02-6
LCSC Part #
C22438500
Packaging
Through Hole-6P,10.8x5.2mm
Customer #
Key Attributes
300mA Right Angle SPDT 50V Through Hole-6P,10.8x5.2mm Slide Switches RoHS
Datasheetpdf iconROCPU Switches SK-22D02-6
In-Stock: 755
755 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1948$ 0.1559$ 0.78
50+$ 0.153$ 0.1224$ 6.12
150+$ 0.135$ 0.1080$ 16.20
1,000+$ 0.1127$ 0.0902$ 90.20
2,000+$ 0.1027$ 0.0822$ 164.40
5,000+$ 0.0967$ 0.0774$ 387.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/Slide Switches
ManufacturerROCPU Switches
PackagingThrough Hole-6P,10.8x5.2mm
Current Rating300mA
Mounting TypeRight Angle
CircuitSPDT
Voltage Rating50V
Length10.8mm
Width5.2mm
Termination StylePC Pin