LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ROCPU Switches SK-22D02-5 product image
  • SK-22D02-5 thumbnail 1
  • SK-22D02-5 thumbnail 2
  • SK-22D02-5 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ROCPU Switches SK-22D02-5

Manufacturer
ROCPU SwitchesAsian Brands
MPN
SK-22D02-5
LCSC Part #
C22438499
Packaging
Through Hole-6P,10.8x5.2mm
Customer #
Key Attributes
300mA Right Angle SPDT 50V Through Hole-6P,10.8x5.2mm Slide Switches
DatasheetROCPU Switches SK-22D02-5
In-Stock: 630
630 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1806$ 0.90
50+$ 0.1429$ 7.15
150+$ 0.1267$ 19.01
1,000+$ 0.1066$ 106.60
2,000+$ 0.0976$ 195.20
5,000+$ 0.0922$ 461.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/Slide Switches
ManufacturerROCPU Switches
PackagingThrough Hole-6P,10.8x5.2mm
Current Rating300mA
Mounting TypeRight Angle
CircuitSPDT
Voltage Rating50V
Length10.8mm
Width5.2mm
Termination StylePC Pin