Allwinner Tech F133-B
| Manufacturer | Allwinner TechAsian Brands |
| MPN | F133-B |
| LCSC Part # | C22438485 |
| Packaging | ELQFP-128(14x14) |
| Customer # | |
| Key Attributes | Decoding platform processor |
| Datasheet | Allwinner Tech F133-B |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Allwinner Tech | |
| Packaging | ELQFP-128(14x14) | |
| ADC (Bit) | 12bit | |
| Number of I/O | 101 | |
| Operating Temperature | -25℃~+75℃ | |
| Program Memory Type | - | |
| CPU Core | RISC | |
| Core Size | 64 Bit | |
| Oscillator Type | Built-in+External |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Allwinner Tech | |
| Packaging | ELQFP-128(14x14) | |
| ADC (Bit) | 12bit | |
| Number of I/O | 101 |
| Type | Description | |
|---|---|---|
| Operating Temperature | -25℃~+75℃ | |
| Program Memory Type | - | |
| CPU Core | RISC | |
| Core Size | 64 Bit | |
| Oscillator Type | Built-in+External |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- RISC CPU
- Memories Embedded with 64 MB DDR2, clock frequency up to 533 MHz
- Three SD/MMC host controller (SMHC) interfaces: SD3.0/SDIO3.0/eMMC5.0
- Video Engine H.265/H.264/H.263/MPEG-1/2/4/JPEG/Xvid/Sorenson Spark decoding, up to 1080p@60fps
- JPEG/MJPEG encoding, up to 1080p@60fps
- Allwinner SmartColor2.0 post processing for an excellent display experience
- Supports de-interlacer (DI) up to 1080p@60fps
- Supports Graphic 2D (G2D) hardware accelerator including rotate, mixer, LBC decompression functions
- RGB interface up to 1920×1080@60ps
- Dual link LVDS interface up to 1920×1080@60ps
- 4-lane MIPI DSI up to 1920×1200@60ps
- CVBS OUT interface, supporting NTSC and PAL format
- 8-bit digital camera interface
- CVBS IN interface, supporting NTSC and PAL format
- 2 DACs and 3 ADCs
- Analog audio interfaces: HPOUTL/R, MICIN3P/N, LINEINL/R, FMINL/R
- Two I2S/PCM external interfaces (I2S1, I2S2)
- Maximum 8 digital PDM microphones (DMIC)
- OWA TX, compliance with S/PDIF interface
- AES, DES, 3DES, RSA, MD5, SHA, HMAC
- Integrated 2 Kbits OTP storage space
- USB 2.0 DRD (USB0) and USB 2.0 HOST (USB1)
- 10/100/1000 Mbps Ethernet port with RGMII and RMII interfaces
- Up to 6 UART controllers (UART0, UART1, UART2, UART3, UART4, UART5)
- Up to 2 SPI controllers (SPI0, SPI1)
- Up to 4 TWI controllers (TWI0, TWI1, TWI2, TWI3)
- CIR RX and CIR TX
- 8 independent PWM channels (PWM0 to PWM7)
- 1-ch GPADC
- 4-ch TPADC
- LEDC
- Package eLQFP128, 14 mm x 14 mm x 1.4 mm
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 104
104 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 12.0535 | $ 12.05 |
| 10+ | $ 10.3573 | $ 103.57 |
| 30+ | $ 9.3232 | $ 279.70 |
| 90+ | $ 8.4563 | $ 761.07 |
Standard Packaging90/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Allwinner Tech | |
| Packaging | ELQFP-128(14x14) | |
| ADC (Bit) | 12bit | |
| Number of I/O | 101 | |
| Operating Temperature | -25℃~+75℃ | |
| Program Memory Type | - | |
| CPU Core | RISC | |
| Core Size | 64 Bit | |
| Oscillator Type | Built-in+External |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Allwinner Tech | |
| Packaging | ELQFP-128(14x14) | |
| ADC (Bit) | 12bit | |
| Number of I/O | 101 |
| Type | Description | |
|---|---|---|
| Operating Temperature | -25℃~+75℃ | |
| Program Memory Type | - | |
| CPU Core | RISC | |
| Core Size | 64 Bit | |
| Oscillator Type | Built-in+External |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- RISC CPU
- Memories Embedded with 64 MB DDR2, clock frequency up to 533 MHz
- Three SD/MMC host controller (SMHC) interfaces: SD3.0/SDIO3.0/eMMC5.0
- Video Engine H.265/H.264/H.263/MPEG-1/2/4/JPEG/Xvid/Sorenson Spark decoding, up to 1080p@60fps
- JPEG/MJPEG encoding, up to 1080p@60fps
- Allwinner SmartColor2.0 post processing for an excellent display experience
- Supports de-interlacer (DI) up to 1080p@60fps
- Supports Graphic 2D (G2D) hardware accelerator including rotate, mixer, LBC decompression functions
- RGB interface up to 1920×1080@60ps
- Dual link LVDS interface up to 1920×1080@60ps
- 4-lane MIPI DSI up to 1920×1200@60ps
- CVBS OUT interface, supporting NTSC and PAL format
- 8-bit digital camera interface
- CVBS IN interface, supporting NTSC and PAL format
- 2 DACs and 3 ADCs
- Analog audio interfaces: HPOUTL/R, MICIN3P/N, LINEINL/R, FMINL/R
- Two I2S/PCM external interfaces (I2S1, I2S2)
- Maximum 8 digital PDM microphones (DMIC)
- OWA TX, compliance with S/PDIF interface
- AES, DES, 3DES, RSA, MD5, SHA, HMAC
- Integrated 2 Kbits OTP storage space
- USB 2.0 DRD (USB0) and USB 2.0 HOST (USB1)
- 10/100/1000 Mbps Ethernet port with RGMII and RMII interfaces
- Up to 6 UART controllers (UART0, UART1, UART2, UART3, UART4, UART5)
- Up to 2 SPI controllers (SPI0, SPI1)
- Up to 4 TWI controllers (TWI0, TWI1, TWI2, TWI3)
- CIR RX and CIR TX
- 8 independent PWM channels (PWM0 to PWM7)
- 1-ch GPADC
- 4-ch TPADC
- LEDC
- Package eLQFP128, 14 mm x 14 mm x 1.4 mm
C22438485 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



