LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
PAKER BZT52C3V0 product image
  • BZT52C3V0 thumbnail 1
  • BZT52C3V0 thumbnail 2
  • BZT52C3V0 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PAKER BZT52C3V0RoHS

Manufacturer
PAKERAsian Brands
MPN
BZT52C3V0
LCSC Part #
C22438318
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 3V 350mW SOD-123
Datasheetpdf iconPAKER BZT52C3V0
In-Stock: 2,550
2,550 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0122$ 0.0116$ 0.58
500+$ 0.0095$ 0.0091$ 4.55
3,000+$ 0.008$ 0.0076$ 22.80
6,000+$ 0.0071$ 0.0068$ 40.80
24,000+$ 0.0064$ 0.0061$ 146.40
51,000+$ 0.0059$ 0.0057$ 290.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerPAKER
PackagingSOD-123
Tolerance-
Pd - Power Dissipation350mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)10uA@1V
Impedance(Zzt)95Ω
Diode Configuration1 Independent
Zener Voltage(Range)2.8V~3.2V
Zener Voltage(Nom)3V
Impedance(Zzk)600Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Ratings at ambient temperature of 25℃ unless otherwise specified
  • Device mounted on ceramic PCB: dimensions 7.6mm×9.4mm×0.87mm, pad area 25mm²
  • Short-duration test pulses used to minimize self-heating effects
  • Frequency f = 1KHz