Liansheng 1010200662
| Manufacturer | LianshengAsian Brands |
| MPN | 1010200662 |
| LCSC Part # | C22438273 |
| Packaging | Through Hole,P=2mm |
| Customer # | |
| Key Attributes | 2.0PH H=2.0 1*18P DIP |
| Datasheet | Liansheng 1010200662 |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Liansheng | |
| Packaging | Through Hole,P=2mm | |
| Pitch | 2mm | |
| Connector Type | Through Hole | |
| Circluar Pins/Square Pins | Square pin | |
| Current Rating | 1.5A | |
| Insulation Height | 2mm | |
| Length of Mating Pin | 3.9mm | |
| Number of PINs | 18P | |
| Operating Temperature | -40℃~+105℃ | |
| Contact Material | Brass | |
| Length of End Connection Pin | 2.8mm | |
| Pin Structure | 1x18P | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Liansheng | |
| Packaging | Through Hole,P=2mm | |
| Pitch | 2mm | |
| Connector Type | Through Hole | |
| Circluar Pins/Square Pins | Square pin | |
| Current Rating | 1.5A | |
| Insulation Height | 2mm |
| Type | Description | |
|---|---|---|
| Length of Mating Pin | 3.9mm | |
| Number of PINs | 18P | |
| Operating Temperature | -40℃~+105℃ | |
| Contact Material | Brass | |
| Length of End Connection Pin | 2.8mm | |
| Pin Structure | 1x18P | |
| Number of Rows | 1 |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.2033 | $ 1.02 |
| 50+ | $ 0.1596 | $ 7.98 |
| 150+ | $ 0.1409 | $ 21.14 |
| 500+ | $ 0.1176 | $ 58.80 |
| 2,500+ | $ 0.1072 | $ 268.00 |
| 5,000+ | $ 0.101 | $ 505.00 |
Standard Packaging300/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Liansheng | |
| Packaging | Through Hole,P=2mm | |
| Pitch | 2mm | |
| Connector Type | Through Hole | |
| Circluar Pins/Square Pins | Square pin | |
| Current Rating | 1.5A | |
| Insulation Height | 2mm | |
| Length of Mating Pin | 3.9mm | |
| Number of PINs | 18P | |
| Operating Temperature | -40℃~+105℃ | |
| Contact Material | Brass | |
| Length of End Connection Pin | 2.8mm | |
| Pin Structure | 1x18P | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Liansheng | |
| Packaging | Through Hole,P=2mm | |
| Pitch | 2mm | |
| Connector Type | Through Hole | |
| Circluar Pins/Square Pins | Square pin | |
| Current Rating | 1.5A | |
| Insulation Height | 2mm |
| Type | Description | |
|---|---|---|
| Length of Mating Pin | 3.9mm | |
| Number of PINs | 18P | |
| Operating Temperature | -40℃~+105℃ | |
| Contact Material | Brass | |
| Length of End Connection Pin | 2.8mm | |
| Pin Structure | 1x18P | |
| Number of Rows | 1 |
Help & FeedbackShow similar products (0) >
C22438273 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

