lingxingic SN74HC74DR(LX)
| Manufacturer | lingxingicAsian Brands |
| MPN | SN74HC74DR(LX) |
| LCSC Part # | C22436999 |
| Packaging | SOP-14 |
| Customer # | |
| Key Attributes | SN74HC/HCT74 (LX) Dual Positive-Edge-Triggered D-Type Flip-Flops with Preset and Clear |
| Datasheet | lingxingic SN74HC74DR(LX) |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | lingxingic | |
| Packaging | SOP-14 | |
| Voltage - Supply | 2V~6V | |
| Number of Bits per Element | 1 | |
| Output Type | Complementary | |
| Operating Temperature | -40℃~+105℃ | |
| Series | 74HC Series | |
| Synchronous/Asynchronous | Asynchronous | |
| Current - Output High(IOH) | - | |
| Number of Elements | 2 | |
| Current - Output Low(IOL) | - | |
| Setup Time | 2ns | |
| Quiescent Current | 40uA | |
| Hold Time | -2ns | |
| Propagation Delay | 43ns@6V,50pF | |
| Trigger Type | Rising Edge |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | lingxingic | |
| Packaging | SOP-14 | |
| Voltage - Supply | 2V~6V | |
| Number of Bits per Element | 1 | |
| Output Type | Complementary | |
| Operating Temperature | -40℃~+105℃ | |
| Series | 74HC Series | |
| Synchronous/Asynchronous | Asynchronous |
| Type | Description | |
|---|---|---|
| Current - Output High(IOH) | - | |
| Number of Elements | 2 | |
| Current - Output Low(IOL) | - | |
| Setup Time | 2ns | |
| Quiescent Current | 40uA | |
| Hold Time | -2ns | |
| Propagation Delay | 43ns@6V,50pF | |
| Trigger Type | Rising Edge |
Introduction
The SN74HC/HCT74 are dual positive-edge-triggered D-type flip-flops. They feature individual data (nD), clock (nCP), set (nSD), and reset (nRD) inputs, along with complementary nQ and nQ outputs. Data present at the nD input that meets the setup and hold time requirements relative to the low-to-high clock transition is stored in the flip-flop and appears at the nQ output. Input clamping diodes are included, enabling the use of current-limiting resistors to interface inputs to voltages exceeding VCC.
Features
- Input levels: SN74HC74: CMOS; SN74HCT74: TTL
- Symmetrical output impedance
- Low power consumption
- Balanced propagation delay
- Operating temperature range: -40°C ~ +125°C
- Package: DIP14/SOP14/TSSOP14
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | lingxingic | |
| Packaging | SOP-14 | |
| Voltage - Supply | 2V~6V | |
| Number of Bits per Element | 1 | |
| Output Type | Complementary | |
| Operating Temperature | -40℃~+105℃ | |
| Series | 74HC Series | |
| Synchronous/Asynchronous | Asynchronous | |
| Current - Output High(IOH) | - | |
| Number of Elements | 2 | |
| Current - Output Low(IOL) | - | |
| Setup Time | 2ns | |
| Quiescent Current | 40uA | |
| Hold Time | -2ns | |
| Propagation Delay | 43ns@6V,50pF | |
| Trigger Type | Rising Edge |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | lingxingic | |
| Packaging | SOP-14 | |
| Voltage - Supply | 2V~6V | |
| Number of Bits per Element | 1 | |
| Output Type | Complementary | |
| Operating Temperature | -40℃~+105℃ | |
| Series | 74HC Series | |
| Synchronous/Asynchronous | Asynchronous |
| Type | Description | |
|---|---|---|
| Current - Output High(IOH) | - | |
| Number of Elements | 2 | |
| Current - Output Low(IOL) | - | |
| Setup Time | 2ns | |
| Quiescent Current | 40uA | |
| Hold Time | -2ns | |
| Propagation Delay | 43ns@6V,50pF | |
| Trigger Type | Rising Edge |
Introduction
The SN74HC/HCT74 are dual positive-edge-triggered D-type flip-flops. They feature individual data (nD), clock (nCP), set (nSD), and reset (nRD) inputs, along with complementary nQ and nQ outputs. Data present at the nD input that meets the setup and hold time requirements relative to the low-to-high clock transition is stored in the flip-flop and appears at the nQ output. Input clamping diodes are included, enabling the use of current-limiting resistors to interface inputs to voltages exceeding VCC.
Features
- Input levels: SN74HC74: CMOS; SN74HCT74: TTL
- Symmetrical output impedance
- Low power consumption
- Balanced propagation delay
- Operating temperature range: -40°C ~ +125°C
- Package: DIP14/SOP14/TSSOP14
C22436999 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



