LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
lingxingic SN74HC14N(LX) product image
  • SN74HC14N(LX) thumbnail 1
  • SN74HC14N(LX) thumbnail 2
  • SN74HC14N(LX) thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

lingxingic SN74HC14N(LX)RoHS

Manufacturer
lingxingicAsian Brands
MPN
SN74HC14N(LX)
LCSC Part #
C22436990
Packaging
DIP-14
Customer #
Key Attributes
Hex Schmitt Inverters
Datasheetpdf iconlingxingic SN74HC14N(LX)
In-Stock: 15
15 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.122$ 0.61
50+$ 0.0964$ 4.82
150+$ 0.0836$ 12.54
500+$ 0.074$ 37.00
2,500+$ 0.0663$ 165.75
5,000+$ 0.0625$ 312.50
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
Manufacturerlingxingic
PackagingDIP-14
Logic Family74HC
Input TypeSchmitt trigger
Voltage - Supply2V~6V
Output Logic Level - Low100mV~260mV
Propagation Delay21ns@6V,50pF
FeaturesNoise suppression function
Input Logic Level - Low-
Input Logic Level - High-
Operating Temperature-40℃~+125℃
Number of Circuits6
Output Logic Level - High1.9V~5.48V
Quiescent Current(Iq)2uA
Number of Channels-
Current - Output High(IOH)5.2mA
Current - Output Low(IOL)5.2mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging25
Sales UnitPiece