lingxingic SN74HC125PW(LX)
| Manufacturer | lingxingicAsian Brands |
| MPN | SN74HC125PW(LX) |
| LCSC Part # | C22436985 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | SN74HC/HCT125 (LX) Quadruple Buffers/Line Drivers with 3-State Control |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | lingxingic | |
| Packaging | TSSOP-14 | |
| Input type | - | |
| Current - Output High(IOH) | 6mA | |
| Series | 74HC | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -40℃~+105℃ | |
| Current - Output Low(IOL) | 6mA | |
| Output Type | Tri-State | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Output enable | |
| Number of Elements | 4 | |
| Propagation Delay | 11ns@4.5V,15pF | |
| Quiescent Current | 8uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
SN74HC/HCT125 is a quadruple bus buffer/line driver with 3-state outputs controlled by output-enable inputs (nOE). A high level on nOE forces the outputs into a high-impedance state. The outputs feature built-in clamp diodes, allowing input interfacing to voltages exceeding VCC through current-limiting resistors.
Features
AI Translation
- Input level: SN74HC125: CMOS level; SN74HCT125: TTL level
- Operating temperature range: -40°C~+125°C
- Package: DIP14/SOP14/TSSOP14
In-Stock: 340
340 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1185 | $ 0.59 |
| 50+ | $ 0.0939 | $ 4.70 |
| 150+ | $ 0.0817 | $ 12.26 |
| 500+ | $ 0.0725 | $ 36.25 |
| 2,500+ | $ 0.0636 | $ 159.00 |
| 5,000+ | $ 0.0599 | $ 299.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | lingxingic | |
| Packaging | TSSOP-14 | |
| Input type | - | |
| Current - Output High(IOH) | 6mA | |
| Series | 74HC | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -40℃~+105℃ | |
| Current - Output Low(IOL) | 6mA | |
| Output Type | Tri-State | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Output enable | |
| Number of Elements | 4 | |
| Propagation Delay | 11ns@4.5V,15pF | |
| Quiescent Current | 8uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
SN74HC/HCT125 is a quadruple bus buffer/line driver with 3-state outputs controlled by output-enable inputs (nOE). A high level on nOE forces the outputs into a high-impedance state. The outputs feature built-in clamp diodes, allowing input interfacing to voltages exceeding VCC through current-limiting resistors.
Features
AI Translation
- Input level: SN74HC125: CMOS level; SN74HCT125: TTL level
- Operating temperature range: -40°C~+125°C
- Package: DIP14/SOP14/TSSOP14
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



