lingxingic SN74HC10DR(LX)
| Manufacturer | lingxingicAsian Brands |
| MPN | SN74HC10DR(LX) |
| LCSC Part # | C22436982 |
| Packaging | SOP-14 |
| Customer # | |
| Key Attributes | SN74HC/HCT10 (LX ) Triple 3-Input NAND Gate |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | lingxingic | |
| Packaging | SOP-14 | |
| Features | Overvoltage-tolerant input | |
| Operating Temperature | -40℃~+105℃ | |
| Input Logic Level - High | 1.5V~4.2V | |
| Input Logic Level - Low | 500mV~1.8V | |
| Logic Family | 74HC Series | |
| Output Logic Level - High | 1.9V~2V;4.4V~4.5V;5.9V~6V | |
| Quiescent Current(Iq) | 2uA | |
| Voltage - Supply | 2V~6V | |
| Current - Output High(IOH) | - | |
| Number of Channels | 3;3 | |
| Output Logic Level - Low | 100mV;260mV | |
| Propagation Delay | 11ns@4.5V,15pF | |
| Current - Output Low(IOL) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 855
855 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1373 | $ 0.69 |
| 50+ | $ 0.1085 | $ 5.43 |
| 150+ | $ 0.0942 | $ 14.13 |
| 500+ | $ 0.0834 | $ 41.70 |
| 2,500+ | $ 0.0748 | $ 187.00 |
| 4,000+ | $ 0.0704 | $ 281.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | lingxingic | |
| Packaging | SOP-14 | |
| Features | Overvoltage-tolerant input | |
| Operating Temperature | -40℃~+105℃ | |
| Input Logic Level - High | 1.5V~4.2V | |
| Input Logic Level - Low | 500mV~1.8V | |
| Logic Family | 74HC Series | |
| Output Logic Level - High | 1.9V~2V;4.4V~4.5V;5.9V~6V | |
| Quiescent Current(Iq) | 2uA | |
| Voltage - Supply | 2V~6V | |
| Current - Output High(IOH) | - | |
| Number of Channels | 3;3 | |
| Output Logic Level - Low | 100mV;260mV | |
| Propagation Delay | 11ns@4.5V,15pF | |
| Current - Output Low(IOL) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



