LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
lingxingic SN74HC04DR(LX) product image
  • SN74HC04DR(LX) thumbnail 1
  • SN74HC04DR(LX) thumbnail 2
  • SN74HC04DR(LX) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

lingxingic SN74HC04DR(LX)RoHS

Manufacturer
lingxingicAsian Brands
MPN
SN74HC04DR(LX)
LCSC Part #
C22436975
Packaging
SOP-14
Customer #
Key Attributes
Hex Inverters
Datasheetpdf iconlingxingic SN74HC04DR(LX)
In-Stock: 3,040
3,040 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0716$ 0.72
100+$ 0.0577$ 5.77
300+$ 0.0507$ 15.21
1,000+$ 0.0455$ 45.50
4,000+$ 0.0399$ 159.60
8,000+$ 0.0378$ 302.40
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
Manufacturerlingxingic
PackagingSOP-14
Input Type-
Logic Family74HC
Voltage - Supply2V~6V
Output Logic Level - Low260mV
Propagation Delay14ns@6V,50pF
Features-
Input Logic Level - High1.5V~4.2V
Operating Temperature-40℃~+125℃
Input Logic Level - Low500mV~1.8V
Number of Circuits6
Output Logic Level - High5.9V
Quiescent Current(Iq)2uA
Number of Channels-
Current - Output High(IOH)4mA
Current - Output Low(IOL)5.2mA

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging4000
Sales UnitPiece