lingxingic SN74HC06N(LX)
| Manufacturer | lingxingicAsian Brands |
| MPN | SN74HC06N(LX) |
| LCSC Part # | C22436644 |
| Packaging | DIP-14 |
| Customer # | |
| Key Attributes | Hex Inverter with Open-drain outputs |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | lingxingic | |
| Packaging | DIP-14 | |
| Input Type | - | |
| Logic Family | 74HC | |
| Voltage - Supply | 2V~6V | |
| Output Logic Level - Low | 260mV | |
| Propagation Delay | 16ns@6V,50pF | |
| Features | - | |
| Input Logic Level - High | 1.5V~4.2V | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - Low | 500mV~1.8V | |
| Number of Circuits | 6 | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 2uA | |
| Number of Channels | - | |
| Current - Output High(IOH) | - | |
| Current - Output Low(IOL) | 5.2mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SN74HC/HCT06 contains six inverters. The outputs of the SN74HC/HCT06 are open-drain and can be connected to other open-drain outputs to implement active-LOW wired-OR or active-HIGH wiredAND functions. The open-drain outputs require pull-up resistors to perform correctly.
Features
AI Translation
- Input levels: For SN74HC06: CMOS level For SN74HCT06: TTL level
- Specified from -40 °C to +125 °C
- Packaging information: DIP14/SOP14/TSSOP14
In-Stock: 815
815 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2442 | $ 1.22 |
| 50+ | $ 0.1917 | $ 9.59 |
| 150+ | $ 0.1693 | $ 25.40 |
| 500+ | $ 0.1412 | $ 70.60 |
| 2,500+ | $ 0.1288 | $ 322.00 |
| 5,000+ | $ 0.1213 | $ 606.50 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | lingxingic | |
| Packaging | DIP-14 | |
| Input Type | - | |
| Logic Family | 74HC | |
| Voltage - Supply | 2V~6V | |
| Output Logic Level - Low | 260mV | |
| Propagation Delay | 16ns@6V,50pF | |
| Features | - | |
| Input Logic Level - High | 1.5V~4.2V | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - Low | 500mV~1.8V | |
| Number of Circuits | 6 | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 2uA | |
| Number of Channels | - | |
| Current - Output High(IOH) | - | |
| Current - Output Low(IOL) | 5.2mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SN74HC/HCT06 contains six inverters. The outputs of the SN74HC/HCT06 are open-drain and can be connected to other open-drain outputs to implement active-LOW wired-OR or active-HIGH wiredAND functions. The open-drain outputs require pull-up resistors to perform correctly.
Features
AI Translation
- Input levels: For SN74HC06: CMOS level For SN74HCT06: TTL level
- Specified from -40 °C to +125 °C
- Packaging information: DIP14/SOP14/TSSOP14
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



