HOLTEK BS45F3345
| Manufacturer | HOLTEKAsian Brands |
| MPN | BS45F3345 |
| LCSC Part # | C22436173 |
| Packaging | SSOP-24 |
| Customer # | |
| Key Attributes | Touch and proximity sensing Flash microcontroller |
| Datasheet | HOLTEK BS45F3345 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | HOLTEK | |
| Packaging | SSOP-24 | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.2V~5.5V | |
| EEPROM | 32Byte | |
| Program Storage Size | 8KB | |
| CPU Core | 51 Series | |
| Core Size | 8 Bit | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | HOLTEK | |
| Packaging | SSOP-24 | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.2V~5.5V | |
| EEPROM | 32Byte | |
| Program Storage Size | 8KB | |
| CPU Core | 51 Series | |
| Core Size | 8 Bit | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Not available now
Minimum: 1Multiple: 1Sales Unit: Piece
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | HOLTEK | |
| Packaging | SSOP-24 | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.2V~5.5V | |
| EEPROM | 32Byte | |
| Program Storage Size | 8KB | |
| CPU Core | 51 Series | |
| Core Size | 8 Bit | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | HOLTEK | |
| Packaging | SSOP-24 | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.2V~5.5V | |
| EEPROM | 32Byte | |
| Program Storage Size | 8KB | |
| CPU Core | 51 Series | |
| Core Size | 8 Bit | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
C22436173 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

