Hong Cheng HC-PM254-8.5H-1x6PW
| Manufacturer |
Hong Cheng
Asian Brands |
| Mfr. Part # | HC-PM254-8.5H-1x6PW |
| LCSC Part # | C22436147 |
| Package | Through Hole,Right Angle,P=2.54mm |
| Customer # | |
| Key Attributes | CONN SOCKET 6POS 2.54mm SINGLE ROW TH R/A |
| Description | Female Header 6 Position 2.54mm Pitch Single Row Through Hole, Right Angle -40℃~+105℃ |
| Datasheet | |
| Custom Cables | Minimum Order One Piece |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | Hong Cheng | |
| Package | Through Hole,Right Angle,P=2.54mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 38 |
| Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
In-Stock:
470 
470
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1252 $ 0.1190 | $ 0.60 |
50+ | $ 0.099 $ 0.0941 | $ 4.71 |
150+ | $ 0.0858 $ 0.0816 | $ 12.24 |
500+ | $ 0.076 $ 0.0722 | $ 36.10 |
2,500+ | $ 0.0682 $ 0.0648 | $ 162.00 |
5,000+ | $ 0.0642 $ 0.0610 | $ 305.00 |
Standard Packaging 38/Full
Tube | ||
Better price for more quantity?
$