TWBOR CL181MOH30BP
| Manufacturer | TWBORAsian Brands |
| MPN | CL181MOH30BP |
| LCSC Part # | C22436107 |
| Packaging | Through Hole,D25xL30mm |
| Customer # | |
| Key Attributes | CAP ALUM 180uF ±20% 400V TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TWBOR | |
| Packaging | Through Hole,D25xL30mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Capacitance | 180uF | |
| Operating Temperature | -25℃~+105℃ | |
| Height - Seated (Max) | 30mm | |
| Diameter | 25mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 16
16 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.4057 | $ 1.41 |
| 10+ | $ 1.163 | $ 11.63 |
| 40+ | $ 1.0297 | $ 41.19 |
| 100+ | $ 0.8774 | $ 87.74 |
| 500+ | $ 0.8108 | $ 405.40 |
| 1,000+ | $ 0.7806 | $ 780.60 |
Standard Packaging20/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TWBOR | |
| Packaging | Through Hole,D25xL30mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Capacitance | 180uF | |
| Operating Temperature | -25℃~+105℃ | |
| Height - Seated (Max) | 30mm | |
| Diameter | 25mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



