LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XUNPU ASP-D2004-B01 product image
  • ASP-D2004-B01 thumbnail 1
  • ASP-D2004-B01 thumbnail 2
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

XUNPU Antenna Spring Piece 4mmx1.5mmx2mm Copper Alloy DiskRoHS

Manufacturer
XUNPUAsian Brands
MPN
ASP-D2004-B01
LCSC Part #
C22436056
Packaging
-
Customer #
Key Attributes
XUNPU Antenna Spring Piece 4mmx1.5mmx2mm Copper Alloy Disk
Datasheetpdf iconXUNPU ASP-D2004-B01

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RFI and EMI - Contacts, Fingerstock and Gaskets
ManufacturerXUNPU
Packaging-
size4mm×1.5mm×2mm
material qualityCopper alloy

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging6500
Sales UnitPiece
In-Stock: 3,720
3,720 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0233$ 0.47
200+$ 0.0218$ 4.36
6,500+$ 0.0181$ 117.65
19,500+$ 0.0174$ 339.30
Standard Packaging6500/Full Reel
Better price for more quantity?
$