LUTE 1206L005/85NR
| Manufacturer | LUTEAsian Brands |
| MPN | 1206L005/85NR |
| LCSC Part # | C22435899 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 85V 50mA 1206 |
| Datasheet | LUTE 1206L005/85NR |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | LUTE | |
| Packaging | 1206 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 85V | |
| Hold Current | 50mA | |
| Current - Max | 40A | |
| Power Dissipation | 700mW | |
| Trip Current | 150mA | |
| Pitch | - | |
| Height | 1.2mm | |
| Length | 3.6mm | |
| Width | 1.9mm | |
| Resistance @ 25℃ | 3.6Ω | |
| Time to Trip(Max) | 1.5s | |
| Resistance - Post Trip (R1) (Max) | 50Ω |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | LUTE | |
| Packaging | 1206 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 85V | |
| Hold Current | 50mA | |
| Current - Max | 40A | |
| Power Dissipation | 700mW |
| Type | Description | |
|---|---|---|
| Trip Current | 150mA | |
| Pitch | - | |
| Height | 1.2mm | |
| Length | 3.6mm | |
| Width | 1.9mm | |
| Resistance @ 25℃ | 3.6Ω | |
| Time to Trip(Max) | 1.5s | |
| Resistance - Post Trip (R1) (Max) | 50Ω |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Size 0.120.06 inch /3.21.6 mm
- Surface mount resettable fuse
- Voltage rating 6V to 60V
- Current rating from 0.05A to 3.00A
- Fast time-to-trip
- Low resistance
- RoHS compliant, lead-free and halogen-free
- Compatible with high temperature solders
Applications
AI Translation
- USB peripherals
- Plug and play protection for motherboards
- Power tools
- Battery and port protection for smart phones
- Game console port protection
- Set-top-boxes
- Tablets, notebooks, laptops and desktops
- Rechargeable battery packs
- Digital cameras
- Appliances and white goods
- Consumer electronics
In-Stock: 8,230
8,230 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0709 | $ 0.71 |
| 100+ | $ 0.0595 | $ 5.95 |
| 300+ | $ 0.0538 | $ 16.14 |
| 1,000+ | $ 0.0495 | $ 49.50 |
| 3,500+ | $ 0.0404 | $ 141.40 |
| 10,500+ | $ 0.0387 | $ 406.35 |
Standard Packaging3500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | LUTE | |
| Packaging | 1206 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 85V | |
| Hold Current | 50mA | |
| Current - Max | 40A | |
| Power Dissipation | 700mW | |
| Trip Current | 150mA | |
| Pitch | - | |
| Height | 1.2mm | |
| Length | 3.6mm | |
| Width | 1.9mm | |
| Resistance @ 25℃ | 3.6Ω | |
| Time to Trip(Max) | 1.5s | |
| Resistance - Post Trip (R1) (Max) | 50Ω |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | LUTE | |
| Packaging | 1206 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 85V | |
| Hold Current | 50mA | |
| Current - Max | 40A | |
| Power Dissipation | 700mW |
| Type | Description | |
|---|---|---|
| Trip Current | 150mA | |
| Pitch | - | |
| Height | 1.2mm | |
| Length | 3.6mm | |
| Width | 1.9mm | |
| Resistance @ 25℃ | 3.6Ω | |
| Time to Trip(Max) | 1.5s | |
| Resistance - Post Trip (R1) (Max) | 50Ω |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Size 0.120.06 inch /3.21.6 mm
- Surface mount resettable fuse
- Voltage rating 6V to 60V
- Current rating from 0.05A to 3.00A
- Fast time-to-trip
- Low resistance
- RoHS compliant, lead-free and halogen-free
- Compatible with high temperature solders
Applications
AI Translation
- USB peripherals
- Plug and play protection for motherboards
- Power tools
- Battery and port protection for smart phones
- Game console port protection
- Set-top-boxes
- Tablets, notebooks, laptops and desktops
- Rechargeable battery packs
- Digital cameras
- Appliances and white goods
- Consumer electronics
C22435899 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1206L005/90NR | LUTE | 1206 | 3,500 | $ 0.1079 | ||
| 1206L005/110WR | LUTE | 1206 | 10,110 | $ 0.141 | ||
| 1206L005/110NR | LUTE | 1206 | 0 | $ 0.1733 |



