LUTE 0805L010/60WR
| Manufacturer | LUTEAsian Brands |
| MPN | 0805L010/60WR |
| LCSC Part # | C22435897 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 60V 100mA 0805 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | LUTE | |
| Packaging | 0805 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 60V | |
| Hold Current | 100mA | |
| Pitch | - | |
| Current - Max | 10A | |
| Power Dissipation | 500mW | |
| Trip Current | 300mA | |
| Height | 0.9mm | |
| Length | 2.3mm | |
| Width | 1.5mm | |
| Resistance @ 25℃ | 750mΩ | |
| Time to Trip(Max) | 1.5s | |
| Resistance - Post Trip (R1) (Max) | 8Ω |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | LUTE | |
| Packaging | 0805 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 60V | |
| Hold Current | 100mA | |
| Pitch | - | |
| Current - Max | 10A |
| Type | Description | |
|---|---|---|
| Power Dissipation | 500mW | |
| Trip Current | 300mA | |
| Height | 0.9mm | |
| Length | 2.3mm | |
| Width | 1.5mm | |
| Resistance @ 25℃ | 750mΩ | |
| Time to Trip(Max) | 1.5s | |
| Resistance - Post Trip (R1) (Max) | 8Ω |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Size 0.080.05 inch /2.01.2 mm
- Surface mount resettable fuse
- Voltage rating 6V to 90V
- Current rating from 0.01A to 1.25A
- Fast time-to-trip
- Low resistance
- RoHS compliant, lead-free and halogen-free
- Compatible with high temperature solders
Applications
AI Translation
- USB peripherals
- Plug and play protection for motherboards
- Power tools
- Battery and port protection for smart phones
- Game console port protection
- Set-top-boxes
- Tablets, notebooks, laptops and desktops
- Rechargeable battery packs
- Digital cameras
- Appliances and white goods
- Consumer electronics
In-Stock: 123,860
123,860 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0679$ 0.0544 | $ 0.54 |
| 100+ | $ 0.0551$ 0.0441 | $ 4.41 |
| 300+ | $ 0.0487$ 0.0390 | $ 11.70 |
| 3,000+ | $ 0.0439$ 0.0352 | $ 105.60 |
| 6,000+ | $ 0.0401$ 0.0321 | $ 192.60 |
| 9,000+ | $ 0.0381$ 0.0305 | $ 274.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | LUTE | |
| Packaging | 0805 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 60V | |
| Hold Current | 100mA | |
| Pitch | - | |
| Current - Max | 10A | |
| Power Dissipation | 500mW | |
| Trip Current | 300mA | |
| Height | 0.9mm | |
| Length | 2.3mm | |
| Width | 1.5mm | |
| Resistance @ 25℃ | 750mΩ | |
| Time to Trip(Max) | 1.5s | |
| Resistance - Post Trip (R1) (Max) | 8Ω |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | LUTE | |
| Packaging | 0805 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 60V | |
| Hold Current | 100mA | |
| Pitch | - | |
| Current - Max | 10A |
| Type | Description | |
|---|---|---|
| Power Dissipation | 500mW | |
| Trip Current | 300mA | |
| Height | 0.9mm | |
| Length | 2.3mm | |
| Width | 1.5mm | |
| Resistance @ 25℃ | 750mΩ | |
| Time to Trip(Max) | 1.5s | |
| Resistance - Post Trip (R1) (Max) | 8Ω |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Size 0.080.05 inch /2.01.2 mm
- Surface mount resettable fuse
- Voltage rating 6V to 90V
- Current rating from 0.01A to 1.25A
- Fast time-to-trip
- Low resistance
- RoHS compliant, lead-free and halogen-free
- Compatible with high temperature solders
Applications
AI Translation
- USB peripherals
- Plug and play protection for motherboards
- Power tools
- Battery and port protection for smart phones
- Game console port protection
- Set-top-boxes
- Tablets, notebooks, laptops and desktops
- Rechargeable battery packs
- Digital cameras
- Appliances and white goods
- Consumer electronics
C22435897 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



