LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
DLL VH-T-02 product image
  • VH-T-02 thumbnail 1
  • VH-T-02 thumbnail 2
  • VH-T-02 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DLL VH-T-02RoHS

Manufacturer
DLLAsian Brands
MPN
VH-T-02
LCSC Part #
C22435788
Packaging
-
Customer #
Key Attributes
CONN TERM 18~22AWG CRIMP TIN
Datasheetpdf iconDLL VH-T-02
Custom CablesMOQ 1pc
In-Stock: 3,500
3,500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0354$ 0.0284$ 0.57
200+$ 0.0275$ 0.0220$ 4.40
600+$ 0.0231$ 0.0185$ 11.10
3,500+$ 0.0204$ 0.0164$ 57.40
10,500+$ 0.0182$ 0.0146$ 153.30
21,000+$ 0.0169$ 0.0136$ 285.60
Standard Packaging3500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Contacts
ManufacturerDLL
Packaging-
Wire Gauge - mm20.33~0.82
Wire Gauge - AWG18~22
Contact PlatingTin
Contact MaterialPhosphor bronze
Reference SeriesVH
Insulation OD1.7mm~3mm

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.