HanElectricity MSS22D18G40-B
| Manufacturer | HanElectricityAsian Brands |
| MPN | MSS22D18G40-B |
| LCSC Part # | C22435670 |
| Packaging | Through Hole-6P,9.1x3.5mm |
| Customer # | |
| Key Attributes | SWITCH SLIDE DPDT TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | HanElectricity | |
| Packaging | Through Hole-6P,9.1x3.5mm | |
| Mounting Type | Through Hole | |
| Current Rating | 100mA | |
| Circuit | DPDT | |
| Voltage Rating | 12V | |
| Length | 9.1mm | |
| Width | 3.5mm | |
| Actuator Color | Black | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 3,550
3,550 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0517$ 0.0440 | $ 0.44 |
| 100+ | $ 0.0409$ 0.0348 | $ 3.48 |
| 300+ | $ 0.0355$ 0.0302 | $ 9.06 |
| 1,000+ | $ 0.0314$ 0.0267 | $ 26.70 |
| 5,000+ | $ 0.0282$ 0.0240 | $ 120.00 |
| 10,000+ | $ 0.0265$ 0.0226 | $ 226.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | HanElectricity | |
| Packaging | Through Hole-6P,9.1x3.5mm | |
| Mounting Type | Through Hole | |
| Current Rating | 100mA | |
| Circuit | DPDT | |
| Voltage Rating | 12V | |
| Length | 9.1mm | |
| Width | 3.5mm | |
| Actuator Color | Black | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



