HanElectricity SK13D07VG5
| Manufacturer | HanElectricityAsian Brands |
| MPN | SK13D07VG5 |
| LCSC Part # | C22435625 |
| Packaging | Through Hole-6P,12.8x4.5mm |
| Customer # | |
| Key Attributes | SWITCH SLIDE SPDT TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | HanElectricity | |
| Packaging | Through Hole-6P,12.8x4.5mm | |
| Mounting Type | Right Angle | |
| Circuit | SPDT | |
| Switch Height | 4.7mm | |
| Length | 12.8mm | |
| Width | 4.7mm | |
| Actuator Color | Black | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,860
2,860 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0287$ 0.0244 | $ 0.49 |
| 200+ | $ 0.0224$ 0.0191 | $ 3.82 |
| 1,000+ | $ 0.0189$ 0.0161 | $ 16.10 |
| 2,000+ | $ 0.0168$ 0.0143 | $ 28.60 |
| 10,000+ | $ 0.0149$ 0.0127 | $ 127.00 |
| 20,000+ | $ 0.0139$ 0.0119 | $ 238.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | HanElectricity | |
| Packaging | Through Hole-6P,12.8x4.5mm | |
| Mounting Type | Right Angle | |
| Circuit | SPDT | |
| Switch Height | 4.7mm | |
| Length | 12.8mm | |
| Width | 4.7mm | |
| Actuator Color | Black | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



