HanElectricity SK12D07VG5
| Manufacturer | HanElectricityAsian Brands |
| MPN | SK12D07VG5 |
| LCSC Part # | C22435622 |
| Packaging | Through Hole-5P,8.7x4.4mm |
| Customer # | |
| Key Attributes | SWITCH SLIDE SPDT TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | HanElectricity | |
| Packaging | Through Hole-5P,8.7x4.4mm | |
| Mounting Type | Right Angle | |
| Circuit | SPDT | |
| Switch Height | 4.7mm | |
| Length | 8.7mm | |
| Actuator Color | Black | |
| Width | 4mm | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 3,740
3,740 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0227$ 0.0193 | $ 0.39 |
| 200+ | $ 0.0177$ 0.0151 | $ 3.02 |
| 600+ | $ 0.0149$ 0.0127 | $ 7.62 |
| 2,000+ | $ 0.0133$ 0.0114 | $ 22.80 |
| 10,000+ | $ 0.0118$ 0.0101 | $ 101.00 |
| 20,000+ | $ 0.011$ 0.0094 | $ 188.00 |
Standard Packaging2000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | HanElectricity | |
| Packaging | Through Hole-5P,8.7x4.4mm | |
| Mounting Type | Right Angle | |
| Circuit | SPDT | |
| Switch Height | 4.7mm | |
| Length | 8.7mm | |
| Actuator Color | Black | |
| Width | 4mm | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



