GXCAS GX2431SP2
| Manufacturer |
GXCAS
Asian Brands |
| Mfr. Part # | GX2431SP2 |
| LCSC Part # | C22435412 |
| Package | SMD,5x3mm |
| Customer # | |
| Key Attributes | 1024-bit 1-Wire EEPROM Memory |
| Description | 2.5V~5.5V 1Kbit 125kHz Single bus SMD,5x3mm Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | GXCAS | |
| Package | SMD,5x3mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
3,080
3,080
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.0388 | $ 1.04 |
10+ | $ 0.8333 | $ 8.33 |
30+ | $ 0.7298 | $ 21.89 |
100+ | $ 0.6278 | $ 62.78 |
500+ | $ 0.5388 | $ 269.40 |
1,000+ | $ 0.5065 | $ 506.50 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$