LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Rayson RS1G32LX4D4BNR-53BT product image
  • RS1G32LX4D4BNR-53BT thumbnail 1
  • RS1G32LX4D4BNR-53BT thumbnail 2
  • RS1G32LX4D4BNR-53BT thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Rayson RS1G32LX4D4BNR-53BTRoHS

Manufacturer
RaysonAsian Brands
MPN
RS1G32LX4D4BNR-53BT
LCSC Part #
C22435299
Packaging
FBGA-200(10x15)
Customer #
Key Attributes
1.7V~1.95V 32Gbit 1.866GHz LPDDR4 SDRAM FBGA-200(10x15) Memory (ICs) RoHS
Datasheetpdf iconRayson RS1G32LX4D4BNR-53BT

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory (ICs)
ManufacturerRayson
PackagingFBGA-200(10x15)
Refresh Current-
Voltage - Supply1.7V~1.95V
Memory Size32Gbit
Operating temperature-25℃~+85℃
Clock Frequency1.866GHz
FeaturesBuilt-in temperature sensor;Data mask function;Asynchronous reset function;ZQ calibration function
Memory FormatLPDDR4 SDRAM
Current - Supply-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Features

AI Translation
  • Ultra-low-voltage core and I/O power supplies - VDD1 = 1.70 - 1.95V; 1.80V nominal
  • VDD2 = 1.06 - 1.17V; 1.10V nominal
  • VDDQ = 0.57 - 0.65V; 0.60V nominal Or VDDQ = 1.06 - 1.17V; 1.10V nominal
  • Frequency range: 1866 - 10 MHz (data rate range per pin: 3733 - 20 Mbp/s)
  • 16n prefetch DDR architecture
  • 8 internal banks per channel for concurrent operation
  • Single-data-rate CMD / ADR entry
  • Bidirectional / differential data strobe per byte lane
  • Programmable READ and WRITE latencies (RL / WL)
  • Programmable and on-the-fly burst lengths (BL = 16, 32)
  • Directed per-bank refresh for concurrent bank operation and ease of command scheduling
  • Up to 8.53 GB / s per die x16 channel
  • On-chip temperature sensor to control self refresh rate
  • Partial-array self refresh (PASR)
  • Selectable output drive strength (DS)
  • Clock-stop capability
  • RoHS-compliant, “green” packaging
  • Array configuration: 1 Gig x 32 (2 channels x 16 I/O); 512M x 16 x 4 die in package
  • FBGA “green” package: 200-ball FBGA (10mm x 15mm x 1.07mm Max)
  • Speed grade, cycle time: 535 ps @ RL = 32/36
  • Operating temperature range: -25℃ to +85℃
Not available now