TECH PUBLIC WE05D5BC-B
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | WE05D5BC-B |
| LCSC Part # | C22435177 |
| Packaging | SOD-523 |
| Customer # | |
| Key Attributes | 5VWM 15VC SOD-523 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOD-523 | |
| Clamping Voltage | 15V | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 9V | |
| Reverse Leakage Current (Ir) | 80nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOD-523 | |
| Clamping Voltage | 15V | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 9V | |
| Reverse Leakage Current (Ir) | 80nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Protects one data or power line
- Operating voltage: ±5V
- Ultra low clamping voltage
- Complies with following standards:
- IEC 61000-4-2 (ESD) immunity test Air discharge: ±20kV Contact discharge: ±20kV
- IEC61000-4-5 (SURGE) 2A (8/20us)
Applications
AI Translation
- Mobile Phones and Accessories
- Battery Protection
- USB VBus
- Power Line Protection
- Hand Held Portable Applications
In-Stock: 44,360
44,360 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0386$ 0.0367 | $ 0.73 |
| 200+ | $ 0.0309$ 0.0294 | $ 5.88 |
| 600+ | $ 0.027$ 0.0257 | $ 15.42 |
| 3,000+ | $ 0.0241$ 0.0229 | $ 68.70 |
| 9,000+ | $ 0.0217$ 0.0207 | $ 186.30 |
| 21,000+ | $ 0.0206$ 0.0196 | $ 411.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOD-523 | |
| Clamping Voltage | 15V | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 9V | |
| Reverse Leakage Current (Ir) | 80nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOD-523 | |
| Clamping Voltage | 15V | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 9V | |
| Reverse Leakage Current (Ir) | 80nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Protects one data or power line
- Operating voltage: ±5V
- Ultra low clamping voltage
- Complies with following standards:
- IEC 61000-4-2 (ESD) immunity test Air discharge: ±20kV Contact discharge: ±20kV
- IEC61000-4-5 (SURGE) 2A (8/20us)
Applications
AI Translation
- Mobile Phones and Accessories
- Battery Protection
- USB VBus
- Power Line Protection
- Hand Held Portable Applications
C22435177 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



