TECH PUBLIC SI7115DN
| Manufacturer |
TECH PUBLIC
Asian Brands |
| Mfr. Part # | SI7115DN |
| LCSC Part # | C22435138 |
| Package | PDFN-8L(3x3) |
| Customer # | |
| Key Attributes | MOSFET P-CH 150V 8.6A PDFN-8L(3x3) |
| Description | P-Channel 150V 8.6A 52W Surface Mount PDFN-8L(3x3) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Package | PDFN-8L(3x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
4,036
4,036
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5226 $ 0.4965 | $ 0.50 |
10+ | $ 0.4187 $ 0.3978 | $ 3.98 |
30+ | $ 0.3676 $ 0.3493 | $ 10.48 |
100+ | $ 0.3165 $ 0.3007 | $ 30.07 |
500+ | $ 0.2845 $ 0.2703 | $ 135.15 |
1,000+ | $ 0.2685 $ 0.2551 | $ 255.10 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$