TECH PUBLIC TP5322K1-G
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | TP5322K1-G |
| LCSC Part # | C22435122 |
| Packaging | SOT-23-3L |
| Customer # | |
| Key Attributes | MOSFET N-CH 250V 0.15A SOT-23-3L |
| Datasheet | TECH PUBLIC TP5322K1-G |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-3L | |
| Configuration | - | |
| Drain to Source Voltage | 250V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 16.7pF | |
| Current - Continuous Drain(Id) | 150mA | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 780mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 8.8pF | |
| RDS(on) | 10Ω@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 229pF | |
| Gate Charge(Qg) | 4.1nC@10V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-3L | |
| Configuration | - | |
| Drain to Source Voltage | 250V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 16.7pF | |
| Current - Continuous Drain(Id) | 150mA |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 780mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 8.8pF | |
| RDS(on) | 10Ω@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 229pF | |
| Gate Charge(Qg) | 4.1nC@10V | |
| Type | P-Channel |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- Portable device load switch
- DC-DC converter
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 5,185
5,185 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3638 | $ 1.82 |
| 50+ | $ 0.2899 | $ 14.50 |
| 150+ | $ 0.2583 | $ 38.75 |
| 500+ | $ 0.2188 | $ 109.40 |
| 3,000+ | $ 0.2012 | $ 603.60 |
| 6,000+ | $ 0.1906 | $ 1143.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-3L | |
| Configuration | - | |
| Drain to Source Voltage | 250V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 16.7pF | |
| Current - Continuous Drain(Id) | 150mA | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 780mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 8.8pF | |
| RDS(on) | 10Ω@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 229pF | |
| Gate Charge(Qg) | 4.1nC@10V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-3L | |
| Configuration | - | |
| Drain to Source Voltage | 250V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 16.7pF | |
| Current - Continuous Drain(Id) | 150mA |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 780mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 8.8pF | |
| RDS(on) | 10Ω@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 229pF | |
| Gate Charge(Qg) | 4.1nC@10V | |
| Type | P-Channel |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- Portable device load switch
- DC-DC converter
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| BSR92P | TECH PUBLIC | SOT-23-3L | 3,855 | $ 0.3661 |



