TECH PUBLIC RT9013-18GB
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | RT9013-18GB |
| LCSC Part # | C22435116 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 500mA High-PSRR Voltage Regulator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-5 | |
| Output Voltage | 1.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 60uA | |
| Output Configuration | Positive | |
| Output Current | 500mA | |
| Operating Voltage | 7V | |
| Output Type | Fixed | |
| Features | Enable control |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The RT9013 is a high-performance, 500mA LDO regulator, offering extremely high PSRR and ultra-low dropout. Ideal for portable RF and wireless applications with demanding performance and space requirements. The RT9013 is available in 5pin SOT23-5 Package .the output standards of 1.2V 1.5V 1.8V 2.5V 2.8V 3.0V 3.3V
Features
AI Translation
- Quiescent Current: 60uA
- PSRR: 75dB@1KHz
- < 1uA current at shutdown mode
- Output voltage accuracy: tolerance ±2%
- Output current: 500mA(Typ.)
- SOT23-5 package
Applications
AI Translation
- CDM/GSM mobile phone
- PDAs
- MP3 Audio/Video equipment
In-Stock: 16,540
16,540 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0844 | $ 0.84 |
| 100+ | $ 0.0666 | $ 6.66 |
| 300+ | $ 0.0577 | $ 17.31 |
| 3,000+ | $ 0.0477 | $ 143.10 |
| 6,000+ | $ 0.0424 | $ 254.40 |
| 9,000+ | $ 0.0397 | $ 357.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-5 | |
| Output Voltage | 1.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 60uA | |
| Output Configuration | Positive | |
| Output Current | 500mA | |
| Operating Voltage | 7V | |
| Output Type | Fixed | |
| Features | Enable control |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The RT9013 is a high-performance, 500mA LDO regulator, offering extremely high PSRR and ultra-low dropout. Ideal for portable RF and wireless applications with demanding performance and space requirements. The RT9013 is available in 5pin SOT23-5 Package .the output standards of 1.2V 1.5V 1.8V 2.5V 2.8V 3.0V 3.3V
Features
AI Translation
- Quiescent Current: 60uA
- PSRR: 75dB@1KHz
- < 1uA current at shutdown mode
- Output voltage accuracy: tolerance ±2%
- Output current: 500mA(Typ.)
- SOT23-5 package
Applications
AI Translation
- CDM/GSM mobile phone
- PDAs
- MP3 Audio/Video equipment
C22435116 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



