BLUE ROCKET TIP122D
| Manufacturer | BLUE ROCKETAsian Brands |
| MPN | TIP122D |
| LCSC Part # | C22435016 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | TRANS NPN 100V 5A TO-252 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | BLUE ROCKET | |
| Packaging | TO-252 | |
| Current - Collector Cutoff | 200uA | |
| Vbe Saturation(VBE(sat)) | - | |
| Vbe On(VBE(on)) | - | |
| Transition frequency(fT) | - | |
| Collector - Emitter Voltage VCEO | 100V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 1000 | |
| Pd - Power Dissipation | 40W | |
| type | NPN | |
| Current - Collector(Ic) | 5A | |
| Operating Temperature | - | |
| Vce Saturation(VCE(sat)) | 2V;4V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,245
2,245 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3204 | $ 1.60 |
| 50+ | $ 0.2516 | $ 12.58 |
| 150+ | $ 0.2221 | $ 33.32 |
| 500+ | $ 0.1853 | $ 92.65 |
| 2,500+ | $ 0.1689 | $ 422.25 |
| 5,000+ | $ 0.1591 | $ 795.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



