YXC Crystal Oscillators OW2EL89CENUXFMYLC-16M
| Manufacturer | YXC Crystal OscillatorsAsian Brands |
| MPN | OW2EL89CENUXFMYLC-16M |
| LCSC Part # | C22434891 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | Temperature Compensated Crystal Oscillator (TCXO) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | YXC Crystal Oscillators | |
| Packaging | SMD3225-4P | |
| Operating Temperature | -30℃~+85℃ | |
| Frequency Stability | ±2.5ppm | |
| Output Type | Clipped sine wave | |
| Frequency | 16MHz | |
| Voltage - Supply | 3.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,530
2,530 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1096$ 1.0542 | $ 1.05 |
| 10+ | $ 0.9074$ 0.8621 | $ 8.62 |
| 30+ | $ 0.7974$ 0.7576 | $ 22.73 |
| 100+ | $ 0.6713$ 0.6378 | $ 63.78 |
| 500+ | $ 0.6163$ 0.5855 | $ 292.75 |
| 1,000+ | $ 0.5904$ 0.5609 | $ 560.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



