Coilcraft SWB3010-SMLD
| Manufacturer | |
| MPN | SWB3010-SMLD |
| LCSC Part # | C22432727 |
| Packaging | - |
| Customer # | |
| Key Attributes | 750uH 1:1 250mA Power Transformers RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Power Transformers | |
| Manufacturer | Coilcraft | |
| Packaging | - | |
| Tolerance | - | |
| Secondary Winding | 1 | |
| Primary Winding(s) | 1 | |
| Inductance | 750uH | |
| Turns Ratio | 1:1 | |
| Isolation Voltage(Vrms) | 500V | |
| Output Current | 250mA |
| Type | Description | |
|---|---|---|
| Category | Transformers/Power Transformers | |
| Manufacturer | Coilcraft | |
| Packaging | - | |
| Tolerance | - | |
| Secondary Winding | 1 |
| Type | Description | |
|---|---|---|
| Primary Winding(s) | 1 | |
| Inductance | 750uH | |
| Turns Ratio | 1:1 | |
| Isolation Voltage(Vrms) | 500V | |
| Output Current | 250mA |
Report an ErrorShow similar products (0) >
In-Stock: 30
30 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.9604 | $ 6.96 |
| 10+ | $ 5.9499 | $ 59.50 |
| 30+ | $ 5.3351 | $ 160.05 |
| 100+ | $ 4.8176 | $ 481.76 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Power Transformers | |
| Manufacturer | Coilcraft | |
| Packaging | - | |
| Tolerance | - | |
| Secondary Winding | 1 | |
| Primary Winding(s) | 1 | |
| Inductance | 750uH | |
| Turns Ratio | 1:1 | |
| Isolation Voltage(Vrms) | 500V | |
| Output Current | 250mA |
| Type | Description | |
|---|---|---|
| Category | Transformers/Power Transformers | |
| Manufacturer | Coilcraft | |
| Packaging | - | |
| Tolerance | - | |
| Secondary Winding | 1 |
| Type | Description | |
|---|---|---|
| Primary Winding(s) | 1 | |
| Inductance | 750uH | |
| Turns Ratio | 1:1 | |
| Isolation Voltage(Vrms) | 500V | |
| Output Current | 250mA |
Report an ErrorShow similar products (0) >
C22432727 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504321000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504321000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



