LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Qorvo QPL9504TR7 product image
Images for reference only

Qorvo QPL9504TR7RoHS

Manufacturer
MPN
QPL9504TR7
LCSC Part #
C22432296
Packaging
DFN-8-EP(2x2)
Customer #
Key Attributes
Ultra Low Noise, Flat Gain LNA
Datasheetpdf iconQorvo QPL9504TR7
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 11.9124$ 11.91
10+$ 10.139$ 101.39
30+$ 9.0576$ 271.73
100+$ 8.1509$ 815.09
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Amplifiers
ManufacturerQorvo
PackagingDFN-8-EP(2x2)
Voltage - Supply3.3V~5.5V
Gain21.6dB
Frequency Range600MHz~6GHz
Operating Temperature-40℃~+105℃
Input Return Loss18dB
Output Return Loss9.3dB
Noise Figure0.76dB
FeaturesInput matching integration;Output matching integration;Fast enable control
IP334dBm
P1dB18.7dBm
Current - Supply55mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The QPL9504 is a flat gain, high-linearity, ultra-low noise amplifier in a small 2×2 mm surface-mount package. At 5.5 GHz, the amplifier provides 0.76 dB noise figure with 21.6 dB gain and +34 dBm OIP3 while drawing 55 mA bias current. The LNA can be biased from a single positive supply ranging from 3.3 to 5 volts. The device is housed in a green/RoHS-compliant industry-standard 2x2 mm DFN package. The QPL9504 is bias adjustable and requires minimal external components to operate. It also has a power down control capability integrated into the die for TDD applications.

Features

AI Translation
  • 0.6 - 6 GHz Operational Bandwidth
  • Ultra-low noise figure, 0.76 dB NF @ 5.5 GHz
  • 34 dBm OIP3 at 55 mA IDD
  • 21.6 dB Gain
  • Bias adjustable for linearity optimization
  • Unconditionally stable
  • Shut-down mode pin with 1.8V Logic
  • Maintains OFF state with high Pin drive

Applications

AI Translation
  • 5G m-MIMO
  • Repeaters / DAS
  • Mobile Infrastructure LTE, LTE-U/LAA
  • General Purpose Wireless TDD or FDD systems